Texas Instruments CD74HCU04MT

12ns@ 6V, 50pF CMOS 6 1 6 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount,glue mount
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCU04MT.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

element14 APAC

Farnell

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCU04MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.137
$ 0.137
Stock
318,823
729,146
729,146
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
12 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Related Parts

Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsCD74HC04M
74HC04 EAR99 74HC Tube logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsCD74HC04M96
IC HEX INVERTER HS 14-SOIC / Inverter 6-Element CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04

Descriptions

Descriptions of Texas Instruments CD74HCU04MT provided by its distributors.

12ns@ 6V,50pF CMOS 6 1 6 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount,glue mount
High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, LOGIC, HS HEX INV, 14SO, RL250; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7404; Logic IC Family:HC; Logic IC Function:Hex Inverter; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.