Texas Instruments CD74HCT74MT

IC D-TYPE POS TRG DUAL 14SOIC / Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
$ 0.653
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT74MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT74MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.175
Stock
289,965
390,449
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
35 ns
35 ns
Frequency
50 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT74MT.

Related Parts

Texas InstrumentsSN74HCT74D
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HCT74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Texas InstrumentsCD74HCT109M96
HCT SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT74MT provided by its distributors.

IC D-TYPE POS TRG DUAL 14SOIC / Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Positive edge 4μA 35ns@ 4.5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 4mA Set(Preset) and Reset HCT TTL 10pF 4mA 50MHz SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
LOGIC, DUAL FF W/SET/RST, 14SO, RL250; Frequency:50MHz; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:7474; Logic IC Family:HCT; Logic IC Function:Dual Positive Edge Triggered D-Type Flip-Flop with Set and Reset; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.