Texas Instruments CD74HCT109M96

Tape & Reel (TR) 74HCT109 e4 74HCT flip flop 9.9mm 40ns @ 4.5V 50pF 54MHz 50ns
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT109M96.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT109M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.278
$ 0.278
Stock
246,829
559,142
559,142
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
40 ns
53 ns
53 ns
Frequency
54 MHz
18 MHz
18 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT109M96.

Related Parts

Texas InstrumentsSN74HCT74D
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HCT74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Texas InstrumentsCD74HCT74MT
IC D-TYPE POS TRG DUAL 14SOIC / Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT109M96 provided by its distributors.

Tape & Reel (TR) 74HCT109 e4 74HCT flip flop 9.9mm 40ns @ 4.5V 50pF 54MHz 50ns
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R
Positive edge 4μA 40ns@ 4.5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 4mA Set(Preset) and Reset HCT Single ended 10pF 4mA 54MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.