Texas Instruments CD74ACT540E

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT540E.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-3.28%

CAD Models

Download Texas Instruments CD74ACT540E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 0.641
$ 0.641
Stock
197,422
181,810
181,810
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.2 ns
8.5 ns
8.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT540E.

Related Parts

Texas InstrumentsSN74HCT540N
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsCD74HCT540E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74AHCT540N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F540N,602
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74HC7540N,112
Schmitt Trigger Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments CD74ACT540E provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125
8μA Antiphase Tristate 8 8 1 8 4.5V 5.5V 24mA Buffer,Inverting 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic Family/Base Number:74Act540; Logic Device Type:Buffer/Line Driver, Inverting; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Logic Ic Family:74Act; Logic Ic Base Number:74540 Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT540E.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT540E.