Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT533E

High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125
$ 1.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT533E.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments CD74HCT533E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.227
$ 1.345
$ 1.345
Stock
144,340
206,195
206,195
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
57 ns
53 ns
53 ns
Frequency
-
50 MHz
50 MHz
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT533E.

Related Parts

Texas InstrumentsSN74HCT374N
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin PDIP
Texas InstrumentsSN74HCT273N
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HCT573N
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
NXP Semiconductors74HCT534N,652
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Bulk
IC LATCH OCTAL 3ST LSTTL 20DIP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HCT533E provided by its distributors.

High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125
8μA 14ns Antiphase Tristate 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT TRANSP LTCH INV 3ST, 20DIP.; Logic Family / Base Number: 74HCT533; Latch Type: Transparent; IC Output Type: Tri State; Propagation Delay: 14ns; Output Current: 6mA; Logic Case Style: DIP; No. of Pins: 20Pins; Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.