Texas Instruments CD74HCT534E

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT534E.

TME

Datasheet18 pages12 years ago

Texas Instruments

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.09%

CAD Models

Download Texas Instruments CD74HCT534E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.345
$ 1.408
$ 1.408
Stock
220,435
187,141
187,141
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
53 ns
35 ns
35 ns
Frequency
50 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT534E.

Related Parts

Texas InstrumentsCD74HCT273E
High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-PDIP -55 to 125
Texas InstrumentsCD74HCT574EE4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74ALS273N
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP W Rail
FAIRCHILD SEMICONDUCTOR MM74HCT374NFlip-Flop, D, 30 ns, 50 MHz, 7.2 mA, DIP, 20 Pins
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HCT534E provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
LOGIC, D-TYPE F-F INV 3-ST HS, 20DIP; Logic Family / Base Number: 74HCT534; Flip-Flop Type: D; Propagation Delay: 14ns; Frequency: 50MHz; Output Current: 6mA; Logic Case Style: DIP; No. of Pins: 20Pins; Trigger Type: Positive Edge; IC Output Type: Tri State Inverted; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 74534; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74534; Logic IC Base Number: 74534; Logic IC Function: Octal Positive Edge Triggered D-Type Flip-Flop with 3-State Outputs; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole
Positive edge 8μA 35ns@ 4.5V,50pF Antiphase Tristate,Antiphase 1 4.5V 5.5V 6mA Standard HCT TTL 10pF 6mA 50MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT534E .