Texas Instruments CD74HCT4094EE4

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4094EE4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

Inventory History

3 month trend:
-34.17%

CAD Models

Download Texas Instruments CD74HCT4094EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.469
Stock
61,912
227,317
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Latch, Shift Register
AND, Latch, Shift Register
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4094EE4.

Related Parts

Texas InstrumentsSN74AHCT595N
IC SHIFT REGISTER 8BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsSN74AHCT595NE4
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Texas InstrumentsSN74AHCT594N
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT4094EE4 provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
High Speed CMOS Logic 8-Stage Shift-and-Store Bus egister with 3-Stage Outputs 16-PDIP -55 to 125
IC, 8BIT SIPO/SISO SHIFT REGISTER DIP-16
HIGH SPEED CMOS LOGIC 8-STAGE SH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.