Texas Instruments CD74HCT166E

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT166E.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+14.16%

CAD Models

Download Texas Instruments CD74HCT166E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 31.47
$ 31.47
Stock
215,919
75,024
75,024
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
40 ns
60 ns
60 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT166E.

Related Parts

Texas InstrumentsCD74HCT4094E
Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube
Texas InstrumentsSN74AHCT595N
IC SHIFT REGISTER 8BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsSN74AHCT595NE4
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT166E provided by its distributors.

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
HCT SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
40ns Push-pull type 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register 74HCT PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
LOGIC, 8BIT PAR/SER SHIFT REG, 16DIP; Famille Logique/ Numéro de base: 74HCT166; Fonction registre à décalage: Parallèle vers série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: DIP;
LOGIC, 8BIT PAR/SER SHIFT REG, 16DIP; Logic Family / Base Number:74HCT166; Shift Register Function:Parallel to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Output Type:Standard; Logic IC Family:74HCT; Logic IC Base Number:74166; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Frequency:25MHz; Input Current Max:1µA; Logic Function Number:74166; Logic IC Base Number:74166; Logic IC Function:8-Bit Parallel-In / Serial-Out Shift Register; Logic Type:Shift Register; No. of Elements:1Elements; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT166 E
  • CD74HCT166E .