Texas Instruments CD74HCT4060EE4

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4060EE4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+19.19%

CAD Models

Download Texas Instruments CD74HCT4060EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.545
$ 0.545
Stock
72,679
247,004
247,004
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
30 MHz
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4060EE4.

Related Parts

Texas InstrumentsCD74HC4020E
High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125
Texas InstrumentsCD74HC4060E
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
Counter Single 14-Bit Binary UP Automotive 16-Pin PDIP Box / IC COUNTER 14STAGE BIN 16-DIP
STMicroelectronicsM74HC4020B1R
Hc/uh Series Asyn Negative Edge Triggered 14-BIT Up Binary Counter PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT4060EE4 provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
Counter Single 14-Bit Binary UP 16-Pin PDIP Tube
PDIP MILITARY e4 Gold divider circuit 83ns 6.35mm 5V 0.004A
Counter ICs Hi-Sp CMOS 14-Stage Binary w/Oscillator
Logic IC, 4.5 V, 5.5 V, PDIP-16, TH, 5.08mm H
IC BINARY COUNTER 14-BIT 16DIP
IC 14-STAGE BIN COUNTER 16-DIP
Counter Logic IC; Logic Family:HCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.