Texas Instruments CD4053BE

20V, 2: 1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4053BE.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Farnell

Mouser

TME

Inventory History

3 month trend:
+91.37%

CAD Models

Download Texas Instruments CD4053BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 1
$ 1
Stock
443,188
104,901
104,901
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
6
6
6
Number of Outputs
-
-
-
Number of Circuits
3
3
3
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual, Single
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Number of Channels
-
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4053BE.

Related Parts

Texas InstrumentsCD4053BEE4
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Texas InstrumentsCD74HC4053E
Multiplexer/Demultiplexer, Analog; CMOS; 2V(Min.) 4.2V(Min.)Voltage, DC Input
Texas InstrumentsCD74HCT4053E
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-PDIP -55 to 125
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4053BE provided by its distributors.

20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, PDIP16
IC, ANALOG 2CH MUX/DMUX, TRI, 16DIP; Multiplexer Configuration:2:1; No. of Circuits:3Circuits; On State Resistance Max:240ohm; Supply Voltage Range:3V to 20V; A; Available until stocks are exhausted Alternative available
IC, ANALOG 2CH MUX/DMUX, TRI, 16DIP; Multiplexer Configuration: 2: 1; No. of Circuits: 3Circuits; On State Resistance Max: 240ohm; Supply Voltage Range: 3V to 20V; Analogue Multiplexer Case: DIP; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Device Marking: 4053; Supply Current: 80nA; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4053BE
  • CD4053BE .
  • CD4053BE...