Texas Instruments CD74HCT151E

High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT151E.

Farnell

Datasheet16 pages11 years ago
Datasheet16 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-5.31%

CAD Models

Download Texas Instruments CD74HCT151E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.62
Stock
161,083
103,967
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
16
-
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
-
Supply Type
Single
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT151E.

Related Parts

Texas InstrumentsCD74HCT251E
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74LS251N
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT151E provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
48ns Single-Phase 1-Ch 8-Bit 1-Ch 4.5V 5.5V 4mA 4mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
HCT SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PDIP16
IC, LOGIC, 8-IN MUX HS CMOS, 16DIP; Logic Family / Base Number: 74HCT151; Logic Type: Multiplexer; No. of Channels: 1Channels; Line Configuration: 8: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 16Pins; Logic IC Family: 74HCT; Logic IC Base Number: 74151; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74151; Logic IC Base Number: 74151; Logic IC Function: 8 Input Multiplexer; Operating Temperature Range: -55°C to +125°C; Ratio: 8: 1; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT151 E
  • CD74HCT151E .