Texas Instruments CD4024BEE4

CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-PDIP -55 to 125
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4024BEE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD4024BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.458
$ 0.458
Stock
87,870
624,660
624,660
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4024BEE4.

Related Parts

Texas InstrumentsCD4024BE
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-PDIP -55 to 125
Texas InstrumentsCD4040BE
Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube / IC 12BIT BIN RIPPL COUNTER 16DIP
Texas InstrumentsCD4020BE
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube
Counter Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A

Descriptions

Descriptions of Texas Instruments CD4024BEE4 provided by its distributors.

CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-PDIP -55 to 125
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER PDIP14
Counter/Divider Single 7-Bit Binary UP 14-Pin PDIP Tube
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.