Texas Instruments CD74HC40103MT

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
$ 0.988
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40103MT.

Newark

Datasheet18 pages12 years ago
Datasheet18 pages13 years ago

Texas Instruments

Mouser

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC40103MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.544
$ 0.544
Stock
149,012
428,690
428,690
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
25 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC40103MT.

Related Parts

Texas InstrumentsSN74HC590ADW
Counter; 8-Bit Binary Counters with 3-State Output Registers; 5 V; Vcc V (Max.)
Texas InstrumentsSN74HC590AD
8-Bit Binary Counters With 3-State Output egisters 16-SOIC -40 to 85
Texas InstrumentsSN74HC590ADR
8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HC40103MT provided by its distributors.

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC T/R
LOGIC, 8-STAGE DOWN CNTR, 16SO, RL250; Counter Type:Binary, Down; Clock Frequency:25MHz; Count Maximum:255; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:25MHz; Count Max:8; Counter Measuring Functions:Synchronous Down Counter; Logic IC Base Number:7440103; Logic IC Family:HC; Logic IC Function:8-Stage Synchronous Down Counter; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.