Texas Instruments CD74HC30ME4

High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125
$ 0.799

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30ME4.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC30ME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.309
$ 0.309
Stock
33,126
465,358
465,358
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

30ns@ 6V,50pF 8 1 1 2V 6V 5.2mA NAND HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
30ns@6V,50pF 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsCD74HCT30M
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT30M96
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD4068BM .
CMOS 8-Input NAND/AND Gate 14-SOIC -55 to 125
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments CD74HC30ME4 provided by its distributors.

High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125
NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC Tube
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14
Gate / Inverter Logic IC; No. of Inputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.