Texas Instruments CD54HCT299F3A

High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-CDIP -55 to 125
$ 76.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT299F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HCT299F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.125
$ 0.806
$ 0.806
Stock
31,828
201,171
201,171
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
69 ns
69 ns
69 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8943601MRA
High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsCD54ACT299F3A
18.6ns Tristate 1 4.5V 5.5V Shift Register ACT DIP Through hole mounting 3.56mm(height)
Texas InstrumentsSNJ54LS323J
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54HCT299F3A provided by its distributors.

High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-CDIP -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
69ns Tristate 1 4.5V 5.5V Shift Register,Universal HCT CDIP-20 Through hole mounting 3.56mm(height)
PARALLEL IN PARALLEL OUT SHIFT REGISTER
HIGH SPEED CMOS LOGIC 8-BIT UNIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT299F/3A