Texas Instruments CD74HCT563M

IC OCT TRANSP INV LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT563M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-2.99%

CAD Models

Download Texas Instruments CD74HCT563M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.463
$ 0.463
Stock
262,071
288,771
288,771
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
53 ns
27 ns
27 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT563M.

Related Parts

Texas InstrumentsSN74HCT574DWR
Octal edge-triggered D-type flip-flops with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCD74HCT373M96
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsSN74HCT573DWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCT D TRANSP LATCH 20-SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
74HCT Series 5.5 V 6 mA Octal 3-State Transparent Latch/Transceiver - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HCT563M provided by its distributors.

IC OCT TRANSP INV LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
D-Type Transparent Latch HCT, Inverting, Tri-State, 1-Ch, 4.5V-5.5V, 6mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm, 12ns Prop Delay, 8μA Icc
IC, 74HCT, SMD, 74HCT563, SOIC20; Logic Family / Base Number:74HCT563; Latch Type:Transparent; IC Output Type:Tri State; Propagation Delay:12ns; Output Current:7.8mA; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Vol
IC, 74HCT, SMD, 74HCT563, SOIC20; Famille Logique/ Numéro de base: 74HCT563; Type de verrou: Transparent; Type de sortie CI: Trois états; Temps de propagation: 12ns; Courant, sortie: 7.8mA; Type de boîtier CI logique: SOIC; No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT563M .
  • CD74HCT563M.