Texas Instruments CD74HCT161M

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
$ 0.627
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT161M.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Farnell

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments CD74HCT161M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.348
$ 0.348
Stock
387,108
662,211
662,211
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
30 MHz
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT161M.

Related Parts

MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
Texas InstrumentsCD74ACT161M96
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsSN74F161ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74F161AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments CD74HCT161M provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
IC 4-BIT BINARY COUNTER 16-SOIC / Counter IC Binary Counter 1 Element 4 Bit Negative Edge 16-SOIC
TEXAS INSTRUMENTS CD74HCT161MLOGIC, 4BIT BINARY COUNTER, 16SOIC
Logic, 4Bit Binary Counter, 16Soic; Logic Family/Base Number:74Hct161; Counter Type:Binary; Clock Frequency:30Mhz; Count Maximum:15; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT161M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT161M .