Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT11MT

3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
$ 0.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT11MT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT11MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.223
$ 0.223
Stock
240,319
34,270,910
34,270,910
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
28 ns
28 ns
28 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT11MT.

Related Parts

Texas InstrumentsSN74ACT11DR
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT11D
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85
Texas InstrumentsCD74HC11M
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
MC74ACT11 Series 4.5 to 5.5 V Triple 3 Input AND Gate - SOIC-14
onsemi74F11SC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F11SJ
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOP-14 SMD mount 1.9mm(height)

Descriptions

Descriptions of Texas Instruments CD74HCT11MT provided by its distributors.

3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
IC GATE AND 3CH 3-INP 14SOIC AND Gate IC 3 Channel 14-SOIC
LOGIC, TRIPLE 3IN AND GATE, 14SO, RL250; Logic Type:AND; Output Current:4mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7411; Logic IC Family:HCT; Logic IC Function:Triple 3-Input AND Gate; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.