onsemi 74F11SC

5.6ns@ 5V, 50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
$ 0.175
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F11SC.

IHS

Datasheet6 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F11SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.324
$ 0.324
Stock
324,643
2,513,387
2,513,387
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
6.6 ns
5.6 ns
5.6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74F11DR
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
onsemi74F11SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemi74F11SJ
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOP-14 SMD mount 1.9mm(height)
onsemi74F11SCX
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOIC-14 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsSN74F11D
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74ACT11DR
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74F11SC provided by its distributors.

5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
Gates (AND / NAND / OR / NOR) Trp 3-Input AND Gate
AND 74F11 74F Tube logic gate circuit 5.6ns @ 5V 50pF 1mA 20mA 2V 70C
AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Rail
Logic IC AND Gate 3 Element 5V 14-SOIC Tube
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14
4.5V~5.5V 3 5.6ns@5V,50pF And SOP-14 Gates ROHS
ADV SCHOTTKY TRIPLE 3-INPUT AN
IC, 74F FAST LOGIC; Logic Family / Base Number: 74F11; Logic Type: -; Output Current: -; No. of Inputs: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: -; No. of Pins: 14Pins; Logic IC Family: 74F; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd