Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT10M96

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT10M96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Burklin Elektronik

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
-4.41%

CAD Models

Download Texas Instruments CD74HCT10M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.269
$ 0.269
Stock
321,304
890,566
890,566
Authorized Distributors
2
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
24 ns
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT10M96.

Related Parts

7.5ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACTQ 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R
Texas InstrumentsCD74HC10M
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC10M96
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC10MT
High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125
MC74ACT10 Series 4.5 to 5.5 V 24 mA Triple 3-Input NAND Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT10M96 provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND 74HCT10 EAR99 74HCT logic gate circuit 24ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
24ns@ 4.5V,50pF Push-pull type 1 3 3 3 4.5V 5.5V 4mA NAND Gate HCT 4mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.