Texas Instruments CD74HC10M

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
$ 0.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC10M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-1.45%

CAD Models

Download Texas Instruments CD74HC10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.164
$ 0.164
Stock
4,454,818
415,501,383
415,501,383
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
9 ns
9 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC10M.

Related Parts

Texas InstrumentsSN74HC10D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC10DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC10QDRQ1
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 125
MC74HC10A Series 2 to 6 V Surface Mount Triple 3-Input NAND Gate - SOIC-14
16ns@ 6V,50pF 3 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments CD74HC10M provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
no 17ns@ 6V,50pF Push-pull type 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC10 M