Texas Instruments CD74HCT10M

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.732
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT10M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.74%

CAD Models

Download Texas Instruments CD74HCT10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.132
$ 0.132
Stock
302,683
476,270
476,270
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
36 ns
36 ns
36 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT10M.

Related Parts

7.5ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACTQ 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R
Texas InstrumentsSN74HC10D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
MC74ACT10 Series 4.5 to 5.5 V 24 mA Triple 3-Input NAND Gate - SOIC-14
Texas InstrumentsSN74HC10DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC10M
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT10M provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
24ns@ 4.5V,50pF Push-pull type 1 3 3 3 4.5V 5.5V 4mA NAND Gate HCT 4mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
LOGIC, TRIPLE 3-IN NAND GATE, 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.