Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC75PW

High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125

$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC75PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC75PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.32
$ 0.32
Stock
235,961
187,152
187,152
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
195 ns
195 ns
195 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC75PW.

Related Parts

Texas InstrumentsSN74HC74QPWRQ1
Tape & Reel (TR) 74HC74 e4 Automotive AEC-Q100 74HC flip flop 5mm 2V 39ns @ 6V 50pF 60MHz
Nexperia74HC75PW,112
74HC Series 6 V Quad Bistable Transparent Latch Surface Mount - TSSOP-16
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Texas InstrumentsSN74HC74PW
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsSN74HC74PWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Tape & Reel (TR) e4 74HC NICKEL PALLADIUM GOLD flip flop 5mm 2V 17ns @ 6V 50pF 28MHz

Descriptions

Descriptions of Texas Instruments CD74HC75PW provided by its distributors.

High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125
IC DUAL 2BIT TRANS LATCH 16TSSOP D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP
TEXAS INSTRUMENTS CD74HC75PW LOGIC, DUAL 2BIT TRANS LATCH, 16TSSOP
74HC75 Tube HC/UH 74HC latch circuit 5.2mA 5.2mA 195ns 61.887009mg -55C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.