Texas Instruments CD74HC597M

240ns, 48ns, 41ns 1 2 2V 6V Parallel or Serial to Serial, Shift Register HC SOIC-16 3.91mm*1.5mm
$ 0.622
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC597M.

Farnell

Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments CD74HC597M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
$ 0.306
$ 0.306
Stock
161,688
578,989
578,989
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
360 ns
41 ns
41 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC597M.

Related Parts

Texas InstrumentsCD74HC4094M
195ns,39ns,33ns 1 2 2V 6V Serial to Parallel,Shift Register HC SOIC-16 3.91mm*1.5mm
Texas InstrumentsCD74HC165M
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC595M96
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 300ns 141.690917mg 25000000Hz 2V
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC597M provided by its distributors.

240ns,48ns,41ns 1 2 2V 6V Parallel or Serial to Serial,Shift Register HC SOIC-16 3.91mm*1.5mm
High Speed CMOS Logic 8-Bit Shift egister with Input Storage 16-SOIC -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
HC/UH 74HC597 ROHS3Compliant Tube shift register 360ns 1muA 141.690917mg 35MHz
LOGIC, SHIFT REGISTER 8BIT, 16SOIC; Logic Family / Base Number: 74HC597; Shift Register Function: Parallel to Serial, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Standard; Logic IC Family: 74HC; Logic IC Base Number: 74597; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Frequency: 35MHz; Input Current Max: 1µA; Logic Function Number: 74597; Logic IC Base Number: 74597; Logic IC Function: 8-Bit Shift Register with Input Storage; Logic Type: Shift Register; No. of Elements: 1Elements; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC597M .
  • CD74HC597M.