Texas Instruments CD74HC595M96

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC595M96.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.12%

CAD Models

Download Texas Instruments CD74HC595M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.794
$ 0.794
Stock
477,512
214,567
214,567
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
300 ns
34 ns
34 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC595M96.

Related Parts

Texas InstrumentsSN74HC595DR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Texas InstrumentsCD74HC4094M
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Texas InstrumentsSN74HC595D
8 BIT SIPO SHIFT REGISTER, SOIC-16; LOGI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC595M96 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
8-Bit Shift egisters With 3-State Output egisters 16-SOIC -55 to 125
8BIT SHIFT REGISTER, SIPO, SOIC-16; Logic Family / Base Number:74HC595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Tri State; Logic IC Family:74HC; Logic IC Base Number:74595; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Type:Shift Register; No. of Elements:1Elements

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC595M96 .