Texas Instruments CD74HC597M96

High Speed CMOS Logic 8-Bit Shift egister with Input Storage 16-SOIC -55 to 125
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC597M96.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-26.38%

CAD Models

Download Texas Instruments CD74HC597M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.622
$ 0.622
Stock
572,775
168,634
168,634
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
41 ns
360 ns
360 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC597M96.

Related Parts

Texas InstrumentsSN74HC595DWR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 8muA 420.395078mg 25000000Hz
Texas InstrumentsCD74HC4094M96
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Texas InstrumentsCD74HC595M
300ns 1 16 2V 6V Serial,Serial to Parallel,Shift Register HC 6mA SOIC-16 1.75mm
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC597M96 provided by its distributors.

High Speed CMOS Logic 8-Bit Shift egister with Input Storage 16-SOIC -55 to 125
HC/UH 74HC597 ROHS3Compliant Tape & Reel (TR) shift register 41ns 8muA 141.690917mg 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
240ns,48ns,41ns 1 2 2V 6V Parallel or Serial to Serial,Shift Register HC 29MHz SOIC-16 , 3.91mm*1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.