Texas Instruments CD74HC597E

High Speed CMOS Logic 8-Bit Shift egister with Input Storage 16-PDIP -55 to 125
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC597E.

element14 APAC

Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Texas Instruments

Upverter

Farnell

HQonline

Inventory History

3 month trend:
+90.09%

CAD Models

Download Texas Instruments CD74HC597E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.514
$ 0.514
Stock
288,254
142,773
142,773
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
41 ns
360 ns
360 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC597E.

Related Parts

Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74HC165N
HC/UH 74HC165 ROHS3Compliant Tube shift register 190ns 0.0052A 951.693491mg 25000000Hz
Texas InstrumentsCD74HC4094E
IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC597E provided by its distributors.

High Speed CMOS Logic 8-Bit Shift egister with Input Storage 16-PDIP -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
HC/UH 74HC597 ROHS3Compliant Tube shift register 41ns 1muA 951.693491mg 35MHz
LOGIC, SHIFT REGISTER 8BIT, 16DIP; Famille Logique/ Numéro de base: 74HC597; Fonction registre à décalage: Série vers Parallèle, Série vers Série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier C
Logic, Shift Register 8Bit, 16Dip; Logic Family/Base Number:74Hc597; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC597E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC597 E
  • CD74HC597E .