Texas Instruments CD74HC595M

IC SHIFT REGISTER 8-BIT 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
$ 0.794
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC595M.

Farnell

Datasheet22 pages11 years ago
Datasheet22 pages15 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.71%

CAD Models

Download Texas Instruments CD74HC595M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.314
$ 0.314
Stock
238,615
529,637
529,637
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
34 ns
300 ns
300 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC595M.

Related Parts

Texas InstrumentsSN74HC595DWR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 8muA 420.395078mg 25000000Hz
Texas InstrumentsSN74HC595DW
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Texas InstrumentsSN74HC595DT
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 250ns 80muA 141.690917mg 29MHz
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC595M provided by its distributors.

IC SHIFT REGISTER 8-BIT 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
8-Bit Shift egisters With 3-State Output egisters 16-SOIC -55 to 125
HC/UH 74HC595 ROHS3Compliant Tube shift register 34ns 80muA 141.690917mg 42MHz
LOGIC, SHIFT REGISTER 8-BIT, 16SOIC; Logic Family / Base Number: 74HC595; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Tri State; Logic IC Family: 74HC; Logic IC Base Number: 74595; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Frequency: 42MHz; Input Current Max: 80µA; Logic Function Number: 74595; Logic IC Base Number: 74595; Logic IC Function: 8-Bit Shift Register with 3-State Output Registers; Logic Type: Shift Register; No. of Elements: 1Elements; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC595M .