Texas Instruments CD74HC377E

High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-PDIP -55 to 125
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC377E.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.59%

CAD Models

Download Texas Instruments CD74HC377E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.528
Stock
485,993
118,128
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
20
-
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
175 ns
220 ns
Frequency
60 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC377E.

Related Parts

Texas InstrumentsSN74HC273NE4
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74HC564E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74HC377NE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC377E provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Lead Free Standard D-Type CMOS Flip Flop -55C~125C TA 5.2mA 5.2mA 10pF 2V~6V
Non-Inverting Voltage Translator, HC CMOS, 60MHz, 30ns@6V, 5.2mA, 2V-6V, 8μA, 50pF/10pF, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
LOGIC, OCTAL D-TYPE F-F HS, 20DIP; Output Current:5.2mA; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74377; Logic IC Base Number:74377; Logic IC Family:HC; Logic IC Function:Octal D-Type Flip-Flop with Data Enable; Output Current Max:5.2mA; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC377E.