Texas Instruments CD74HC573EE4

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC573EE4.

Newark

Datasheet13 pages14 years ago
Datasheet15 pages10 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments CD74HC573EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.499
$ 0.499
Stock
110,132
209,828,929
209,828,929
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
265 ns
30 ns
30 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC573EE4.

Related Parts

Texas InstrumentsSN74HC574N
FLIP-FLOP; OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOP; 0 TO 5 V; PDIP-N; -40 DEGC
Texas InstrumentsCD74HC373EE4
8¦ÌA 30ns , 1 2V 6V 7.8mA D-Type Transparent Latch HC 7.8mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsCD74HC533E
High Speed CMOS Logic Octal Inverting Transparent Latch, Three-State Outputs
NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC573EE4 provided by its distributors.

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
IC, OCTAL D-LATCH, 3-STATE, DIP-20
IC D-TYPE TRANSP SGL 8:8 20DIP
HIGH SPEED CMOS LOGIC OCTAL TRAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.