Texas Instruments CD74HC573E

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC573E.

HQonline

Datasheet13 pages14 years ago

Texas Instruments

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+40.72%

CAD Models

Download Texas Instruments CD74HC573E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.6
$ 0.6
Stock
331,026
316,785
316,785
Authorized Distributors
5
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
30 ns
39 ns
39 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC573E.

Related Parts

Texas InstrumentsCD74HC373E
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74HC573ANE4
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74HC373NE4
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HC573E provided by its distributors.

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
D-LATCH, TRANSPARENT, OCTAL, DIP-20; Logic Family / Base Number:74HC573; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:30ns; Output Current:7.8mA; Logic Case Style:DIP; No. of Pins:20Pins; Su
D-LATCH, TRANSPARENT, OCTAL, DIP-20; Famille Logique/ Numéro de base: 74HC573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 30ns; Courant, sortie: 7.8mA; Type de boîtier CI logique

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC573E .
  • CD74HC573E.