Texas Instruments CD74HC533E

High Speed CMOS Logic Octal Inverting Transparent Latch, Three-State Outputs
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC533E.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC533E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 42.011
Stock
262,497
29,617
Authorized Distributors
4
0
Case/Package
PDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type, Latch
-
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
265 ns
265 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC533E.

Related Parts

Texas InstrumentsSN74HC574N
FLIP-FLOP; OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOP; 0 TO 5 V; PDIP-N; -40 DEGC
Texas InstrumentsCD74HC373EE4
8¦ÌA 30ns , 1 2V 6V 7.8mA D-Type Transparent Latch HC 7.8mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsCD74HC573EE4
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC533E provided by its distributors.

High Speed CMOS Logic Octal Inverting Transparent Latch, Three-State Outputs
8μA 13ns Antiphase Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT INVRT LATCH TRI-ST, 20DIP; Latch Type:Transparent; Output Current:7.8mA; Propagation Delay:13ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74533; Logic IC Family:HC; Logic IC Function:Octal Inverting Transparent Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD-74HC533-E