Texas Instruments CD74HC541M96

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC541M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+23.31%

CAD Models

Download Texas Instruments CD74HC541M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.31
$ 0.31
Stock
316,185
1,264,416
1,264,416
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
20 ns
28 ns
28 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC541M96.

Related Parts

Texas InstrumentsSN74HC244QDWRQ1
OCTAL BUFFER AND LINE DRIVER WITH 3-STATE OUTPUTS | IC BUFFER NON-INVERT 6V 20SOIC
Texas InstrumentsSN74HC540DW
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC
Buffer-line Driver 8 Channel Inverting 3 State CMOS 20-Pin SOIC W Rail
Texas InstrumentsCD74HC540M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HC541M96 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
8-Bit 3-State Buffer/Line Driver, CMOS, SOIC, 6V Max
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125
7.8mA 2V~6V 7.8mA SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
BUFFER/DRIVER, OCTAL, SOIC-20; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74HC541; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentatio
BUFFER/DRIVER, OCTAL, SOIC-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74HC541; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74541; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC541M96 .