Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC540M

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.553
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC540M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Burklin Elektronik

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-37.70%

CAD Models

Download Texas Instruments CD74HC540M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.428
$ 0.428
Stock
185,523
7,510,783
7,510,783
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
19 ns
25 ns
25 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC540M.

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Texas InstrumentsSN74HC540DW
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC
Texas InstrumentsSN74HC540DWR
INVERTING BUFFER, SOIC-20; LOGIC FAMILY; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Buffer-line Driver 8 Channel Inverting 3 State CMOS 20-Pin SOIC W Rail
Texas InstrumentsSN74HC540DWE4
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments CD74HC540M provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -55 to 125
IC BUFFER INVERT 6V 20SOIC "Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC"
Bus Driver, HC/UH Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDSO20
HI SPEED CMOS OCTAL, SMD, 74HC540; Logic Family / Base Number: 74HC540; Logic Device Type: Buffer / Line Driver, Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74540; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HC540; Logic Function Number: 74540; Logic IC Base Number: 74540; Logic IC Function: Octal Inverting Octal Buffers And Line Drivers (3-State); Operating Temperature Range: -55°C to +125°C; Output Current: 7.8mA; Output Current Max: 25mA; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC540M .