What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HC541ADWR2G

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC541ADWR2G.

IHS

Datasheet8 pages11 years ago

Newark

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
+19.94%

CAD Models

Download onsemi MC74HC541ADWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.385
$ 0.385
Stock
1,515,807
406,435
406,435
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
28 ns
29 ns
29 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74AC Series 2 to 6 V 3 State Surface Mount Octal Buffer/Line Driver - SOIC-20
74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/ Receiver-SOIC-20W
74AC Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20

Descriptions

Descriptions of onsemi MC74HC541ADWR2G provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver
Octal 3-State Noninverting Buffer/Line Driver/Line Receiver High-Performance Silicon-Gate CMOS
Buffer / Line Driver / Line Receiver, 74HC541, 2 V to 6 V, WSOIC-20
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Logic, Buffer/Line Driver/Line Receiver; |Onsemi MC74HC541ADWR2G.
BUFFER/LINE DRIV/RECEIVER, OCTAL, WSOIC; Logic Family / Base Number: 74HC541; Logic Device Type: Buffer / Line Driver / Line Receiver, Non Inverting; Logic Case Style: WSOIC; No. of Pins: 20Pins; Supply Voltage Min: 2V; Suppl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC541ADWR2G.