Texas Instruments SN74HC540DW

Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC540DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC540DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.419
$ 0.419
Stock
193,031
7,497,438
7,497,438
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
26 ns
25 ns
25 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC540DW.

Related Parts

Buffer-line Driver 8 Channel Inverting 3 State CMOS 20-Pin SOIC W Rail
Texas InstrumentsCD74HC540M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74HC540M96
IC INVERTER 8-INPUT 20SOIC / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Texas InstrumentsSN74HCT540DW
Buffer, Inverting, Tri-State, 8 Ch, 4.5V-5.5V, 6mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74HC540DW provided by its distributors.

Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC
8¦ÌA 8 8 1 8 2V 6V 7.8mA Buffer,Inverting 7.8mA SOIC-20 12.8mm*7.52mm*2.35mm
74HC540 Tube WITH DUAL OUTPUT ENABLE 74HC logic buffer 7.8mA 7.8mA 250ns 2.65mm 5V
8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Logic IC Operating temperature: -40...+85 °C Series: SN74HC540 Function: Octal / Buffer / Line / Driver / 3-State Manufacturer: Texas Instruments Package: SO-20 Technology: HC
IC, BUFFER, LINE DRIVER, 74HC540; Logic Family / Base Number:74HC540; Logic Device Type:Buffer, Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74540; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC540; Logic Function Number:74540; Logic IC Base Number:74540; Logic IC Function:Octal Buffer / Line Driver 3-State; Operating Temperature Range:-40°C to +85°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC540DW .