Texas Instruments CD74HCT244E

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT244E.

Farnell

Datasheet20 pages12 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+46.07%

CAD Models

Download Texas Instruments CD74HCT244E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.77
$ 0.77
Stock
337,997
11,555,297
11,555,297
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
25 ns
21 ns
21 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT244E.

Related Parts

Texas InstrumentsCD74HCT541E
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin Plastic DIP Tube
Texas InstrumentsSN74HC541N
7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC541E
8 7.8mA 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74HCT244E provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, HCT Series, 6-Func, 4-Bit, True Output, CMOS, PDIP20
25ns@ 4.5V Tristate 8 8 8 8 4.5V 5.5V 6mA Buffer,Non-Inverting HCT 6mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
74HCT CMOS, 74HCT244, DIP20, 5.5V; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HCT244; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family
74HCT CMOS, 74HCT244, DIP20, 5.5V; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HCT244; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V; T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT244 E
  • CD74HCT244E .
  • CD74HCT244E.