Texas Instruments SN74HC540N

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube / IC INVERTER 8-INPUT 20DIP
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC540N.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74HC540N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 1
$ 1
Stock
521,517,830
149,727
149,727
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter, Receiver
Buffer, Inverter, Receiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
26 ns
28 ns
28 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC540N.

Related Parts

Texas InstrumentsCD74HC540E
7.8mA 8 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HCT540E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74AHC540N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74HC540N provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube / IC INVERTER 8-INPUT 20DIP
7.8mA 8 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas Instruments Buffer & Line Driver, PDIP Package, 20-Pin, 8-Bit
BUFFER-DRIVER; OCTAL BUFFERS, LINE DRIVERS; 6 V (MAX.); 500 NS (MAX.) @ 4.5 V
Bus Driver, HC/UH Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20
8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -40 to 85
IC, BUFFER, LINE DRIVER, 74HC540; Logic Family / Base Number: 74HC540; Logic Device Type: Buffer / Line Driver, Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74540; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HC540; Logic Function Number: 74540; Logic IC Base Number: 74540; Logic IC Function: Octal Buffer/Line Driver (3-State); Operating Temperature Range: -40°C to +85°C; Output Current: 7.8mA; Output Current Max: 7.8mA; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC540N .
  • SN74HC540N.