What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD74HC4316PW

5V, 1: 1 (SPST), 4-channel, analog switch, level translation 16-TSSOP -55 to 125
$ 0.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4316PW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-2.79%

CAD Models

Download Texas Instruments CD74HC4316PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.246
$ 0.246
Stock
152,849
213,440
213,440
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
47 ns
205 ns
205 ns
Turn-Off Delay Time
47 ns
205 ns
205 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
16 µA
16 µA
16 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4316PW.

Related Parts

Quad Analog Multiplexer/Demultiplexer (Mux/Demux)/ Reel |Onsemi MC74VHC4316DTR2G
Quad Analog Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74HC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Texas InstrumentsSN74AHC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsCD74HC4066PWR
12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4316PW provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-TSSOP -55 to 125
TEXAS INSTRUMENTS CD74HC4316PW Analogue Switch, Quad Channel, SPST, 4 Channels, 170 ohm, 2V to 10V, TSSOP, 16 Pins
IC SW SPST-NOX4 170OHM 16TSSOP 4 Circuit IC Switch 1:1 170Ohm 16-TSSOP
IC,CD74HC4316PW,TSSOP-16, QUAD ANALOG SWITCH W/LEVEL TR.
Analog Switch Quad SPST 16-Pin TSSOP Tube
LOGIC, QUAD ANALOG SWITCH HS, 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.