Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4316NSR

5V, 1: 1 (SPST), 4-channel, analog switch, level translation 16-SOP -55 to 125
$ 0.354
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4316NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments CD74HC4316NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4316NSR.

Related Parts

Texas InstrumentsSN74HC4066NSR
5V, 1:1 (SPST), 4-channel, analog switch 14-SOP -40 to 85
Texas InstrumentsSN74AHC4066NSR
5V, 1:1 (SPST), 4-channel, analog switch 14-SOP -40 to 85
Texas InstrumentsSN74AHC4066NSRG4
5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SO -40 to 85
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 24mA 24mA 242mg 2.5V
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
74VHC Series 5.5 V High Speed CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC4316NSR provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-SOP -55 to 125
SPST; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switch Logic IC; Logic Family:HC; Supply Voltage Min:2V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.