Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC4066NSR

5V, 1: 1 (SPST), 4-channel, analog switch 14-SOP -40 to 85
$ 0.384
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC4066NSR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC4066NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC4066NSR.

Related Parts

Texas InstrumentsSN74HC4066NSR
5V, 1:1 (SPST), 4-channel, analog switch 14-SOP -40 to 85
Texas InstrumentsCD74HC4316NSR
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-SOP -55 to 125
Texas InstrumentsCD4066BNSR
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOP -55 to 125
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74AHC4066NSR provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch 14-SOP -40 to 85
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switch Logic IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; Leaded Process Compatible:Yes; Package/Case:14-SOP; Peak Reflow Compatible (260 C):Yes; Input Type:CMOS; Logic Family:AHC; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.