Texas Instruments CD54HC4094F3A

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin CDIP Tube
$ 33.114
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4094F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HC4094F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.114
$ 0.367
Stock
77,179
283,332
Authorized Distributors
1
5
Case/Package
CDIP
PDIP
Number of Pins
16
16
Logic Function
Latch, Shift Register
AND, Latch, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
8
Propagation Delay
295 ns
295 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54HC595J
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
Texas InstrumentsSN54HC166J
Shift Register HC, 26ns@6V 150ns@2V 30ns@4.5V, 1-Ch, 2V/6V, DIP, TH, 3.56mm H
Texas InstrumentsSNJ54HC166J
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54HC4094F3A provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin CDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16
39ns@ 4.5V,33ns@ 6V,195ns@ 2V 1 2V 6V Serial,Serial to Parallel,Shift Register HC CDIP-16 3.56mm
High Speed CMOS Logic 8-Stage Shift-and-Store Bus egister with 3-Stage Outputs 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.