Texas Instruments CD74HC4075PWT

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4075PWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4075PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.256
$ 0.256
Stock
246,503
317,269
317,269
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4075PWT.

Related Parts

OR 74HC4075 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1.1mm 500mW 5.2mA 5.2mA
Texas InstrumentsSN74HC86PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC86PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC32PWG4
OR EAR99 TSSOP HC/UH logic gate circuit 17ns 1.2mm 5.2mA 6V
OR XNOR XOR 74HC86 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Nexperia74HC86PW,118
74HC86 Series 5 V 4 Channel Quad 2-input Surface Mount OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC4075PWT provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125
IC GATE OR 3CH 3-INP 14-TSSOP / OR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
OR 74HC4075 e4 74HC logic gate circuit 17ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
OR Gate HC, 17ns@6V, 50pF, CMOS, 2-3V, 6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
LOGIC, TRPL 3IN OR GATE, 14TSSOP, RL250; Logic Type:OR; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:744075; Logic IC Family:HC; Logic IC Function:Triple 3-Input OR Gate; Output Current Max:5.2mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.