Texas Instruments CD74HC4075PWR

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4075PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
+17.61%

CAD Models

Download Texas Instruments CD74HC4075PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.571
$ 0.571
Stock
16,428,763
38,702,833
38,702,833
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4075PWR.

Related Parts

OR 74HC4075 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1.1mm 500mW 5.2mA 5.2mA
Texas InstrumentsSN74HC86PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC86PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC32PWE4
Lead Free INDUSTRIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 85C 6V 5.2mA
OR XNOR XOR 74HC86 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Nexperia74HC86PW,118
74HC86 Series 5 V 4 Channel Quad 2-input Surface Mount OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC4075PWR provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125
OR 74HC4075 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
IC GATE OR 3CH 3-INP 14TSSOP / OR Gate IC 3 Channel 14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.