Texas Instruments SN74HC32PWG4

OR EAR99 TSSOP HC/UH logic gate circuit 17ns 1.2mm 5.2mA 6V
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC32PWG4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC32PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.199
$ 0.199
Stock
35,051
619,244
619,244
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC32PWG4.

Related Parts

XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74HC86PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC86PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC86PWG4
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
Nexperia74HC86PW,118
74HC86 Series 5 V 4 Channel Quad 2-input Surface Mount OR Gate - SOIC-14
XOR (Exclusive OR), Quad, 2 Input, 14 Pins, TSSOP, 74HC86

Descriptions

Descriptions of Texas Instruments SN74HC32PWG4 provided by its distributors.

OR EAR99 TSSOP HC/UH logic gate circuit 17ns 1.2mm 5.2mA 6V
4-ch, 2-input, 2-V to 6-V OR gates 14-TSSOP -40 to 85
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
HC/UH SERIES QUAD 2-INPUT OR GATE PDSO14
QUAD 2-INPUT POSITIVE-NOR GATES - GREEN<AZ
Gate / Inverter Logic IC; Logic Family:HC; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.