Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4075MT

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
$ 0.682
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4075MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4075MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.466
$ 0.466
Stock
220,426
794,512
794,512
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4075MT.

Related Parts

Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86DR
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
OR 74HC32 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V
OR 74HC32 74HC Tube logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments CD74HC4075MT provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
OR 74HC4075 e4 74HC logic gate circuit 17ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
IC GATE OR 3CH 3-INP 14SOIC / OR Gate IC 3 Channel 14-SOIC
OR Gate HC, 17ns@6V,50pF Push-Pull 2V-6V 5.2mA SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
IC, 74HC, SMD, 74HC4075, SOIC14, 6V; Logic Type:OR; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC4075; Logic Function Number:744075; Logic IC Base Number:74; Logic IC Family:AC; Logic IC Function:Triple 3-Input OR Gate; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:25mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.