Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4075E

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4075E.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
-1.65%

CAD Models

Download Texas Instruments CD74HC4075E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.538
$ 0.538
Stock
236,297
60,140
60,140
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
150 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4075E.

Related Parts

Texas InstrumentsSN74HC32N
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC86N
In a Tube of 25, Texas Instruments SN74HC86N, Quad 2-Input XOR Logic Gate, 14-Pin PDIP
Texas InstrumentsCD74HC32E
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
OR XOR 74HC86 e3 74HC logic gate circuit 17ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
Quad 2-Input OR Gate High-Performance Silicon-Gate CMOS | IC GATE OR 4CH 2-INP 14DIP
HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14

Descriptions

Descriptions of Texas Instruments CD74HC4075E provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
IC GATE OR 3CH 3-INP 14DIP OR Gate IC 3 Channel 14-PDIP
LOGIC, TRIPLE 3-IN OR GATE, 14DIP; Famille Logique/ Numéro de base: 74HC4075; Type de logique: OU; Courant, sortie: 5.2mA; Nombre d'entrées: 3; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier C
LOGIC, TRIPLE 3-IN OR GATE, 14DIP; Logic Family / Base Number:74HC4075; Logic Type:OR; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:744075; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:744075; Logic IC Base Number:744075; Logic IC Function:Triple 3-Input OR Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4075 E
  • CD74HC4075E .