Texas Instruments CD74HC32E

4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC32E.

Farnell

Datasheet15 pages12 years ago
Datasheet15 pages13 years ago
Datasheet13 pages17 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+1.32%

CAD Models

Download Texas Instruments CD74HC32E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.313
$ 0.313
Stock
139,981,178
1,234,677
1,234,677
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
8 ns
8 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC32E.

Related Parts

Texas InstrumentsSN74HC32N
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC86N
In a Tube of 25, Texas Instruments SN74HC86N, Quad 2-Input XOR Logic Gate, 14-Pin PDIP
Texas InstrumentsSN74HC32NE4
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC32E provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
OR Gate HC 15ns@6V,50pF 2V-6V 5.2mA PDIP-14 TH 19.3mm×6.35mm×4.57mm
OR 74HC32 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
Logic, 2-In Or Gate Quad Hs, 14Dip; Logic Family/Base Number:74Hc32; Logic Type:Or; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC32E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC32 E
  • CD74HC32E .
  • CD74HC32E..