Nexperia 74HC4052D,653

Analogue Switch, Analogue Multiplexer/Demultiplexer, 4 Channels, SP4T, 2V to 10V, SOIC-16
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4052D,653.

Farnell

Datasheet28 pages9 years ago
Datasheet28 pages15 years ago

IHS

SHENGYU ELECTRONICS

Nexperia

Future Electronics

Inventory History

3 month trend:
-24.53%

CAD Models

Download Nexperia 74HC4052D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.216
$ 0.216
Stock
1,689,335
802,642
802,642
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
8
2
2
Number of Circuits
1
2
2
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
6 V
6 V
Number of Channels
4
8
8

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP Semiconductors74HC4016D
QUAD SINGLE-POLE SINGLE-THROW ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO14
NXP Semiconductors74HCT4053D
TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 1 Channel, CMOS, PDSO16
NXP Semiconductors74LV139D,112
LV/LV-A/LVX/H SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
NXP Semiconductors74HC4051D
Analog Multiplexer Single 8:1 16-Pin SO / IC MUX/DEMUX 8X1 16SOIC

Descriptions

Descriptions of Nexperia 74HC4052D,653 provided by its distributors.

Analogue Switch, Analogue Multiplexer/Demultiplexer, 4 Channels, SP4T, 2V to 10V, SOIC-16
Dual 4-channel analog multiplexer/demultiplexer
Multiplexer/Demultiplexer 16-SO Surface Mount, circuit : 2 x 4:1
Nexperia Multiplexer, SOIC Package, 16-Pin
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Dual 4:1 Analog Mux IC, 16-Pin SOIC, Automotive
Other Interface ICs; 74HC4052D,653; NEXPERIA; 16
IC,74HC4052D,653,DUAL 4-CHANNE L ANALOG MUX/DMUX <AZ
FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16
IC MUX/DEMUS DUAL ±2V~10V 320μA SO16 RoHS
NOW NEXPERIA 74HC4052D - DIFFERE
IC SWITCH SP4T X 2 150OHM 16SO
IC, ANALOG MUX/DMUX, DUAL 4 X 1, SOIC-16; No. of Circuits:2; Supply Current:160µA; On State Resistance Max:200ohm; Supply Voltage Range:2V to 10V; Analog Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:4:1 ;RoHS Compliant: Yes
MUX/DEMUX, DUAL, 4 CH, SOIC-16; Logic Type:Analogue Multiplexer / Demultiplexer; No. of Channels:4; Ratio:4:1; Supply Voltage Min:2V; Supply Voltage Max:10V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4052D,653"
  • 74HC4052D 653
  • 74HC4052D,653.
  • 74HC4052D-653
  • 74HC4052D653