STMicroelectronics M74HC4052B1R

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
$ 0.511
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4052B1R.

IHS

Datasheet12 pages15 years ago

STMicroelectronics

Nu Horizons

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics M74HC4052B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.616
$ 0.616
Stock
234,897
220,144
220,144
Authorized Distributors
2
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
1
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
4
8
8

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsCD74HC4052E
5V, 4:1, 2-channel, analog multiplexer 16-PDIP -55 to 125
Texas InstrumentsSN74HC153N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC253N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
NXP Semiconductors74HC153N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer
NXP Semiconductors74HCT4052N,112
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16

Descriptions

Descriptions of STMicroelectronics M74HC4052B1R provided by its distributors.

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
Dual 4-Channel Analog Multiplexer/Demultiplexer
Analog Multiplexer Dual 4:1 16-Pin PDIP Tube
IC, ANALOG MUX/DMUX, DUAL 4 X 1, DIP-16; No. of Circuits:2; Supply Current:8µA; On State Resistance Max:180ohm; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; Analog Switch Case Style:DIP; No. of Pins:16
Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer/Demultiplexer; Logic Base Number:744052; On Resistance, Rds(on):50ohm; No. of Outputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics